ITT Inc130412-0003Connector Rectangular
Conn Rectangular PIN 28 POS Crimp RA Cable Mount
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Your connection between circuits will be strong with this 130412-0003 USB connector from ITT. It has a right angle body orientation. This RCP connector's 28 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This is a 3-row connector. 130412-0003 is housed in thermoplastic. This device has a maximum current rating of 5 A. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 150 °C.