Cinch Connectivity Solutions 131-9701-211 Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold

Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | SMB |
Gender | RCP |
Termination Method | Solder |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
Operating Frequency (Hz) | 0 to 4G |
Maximum Insertion Loss (dB) | 0.3 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Mounting Styles | PCB Pins |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 5.99 |
Product Depth (mm) | 5.99 |
Product Height (mm) | 7.44 |
Mounting | Through Hole |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | SMB |
Gender | RCP |
Termination Method | Solder |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
Operating Frequency (Hz) | 0 to 4G |
Maximum Insertion Loss (dB) | 0.3 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Mounting Styles | PCB Pins |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 5.99 |
Product Depth (mm) | 5.99 |
Product Height (mm) | 7.44 |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers