Switchcraft131Connector Audio and Video

Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Make your product's components work properly with the 1/4\" extension jack 131 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. 131 is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 63.5 mm long with a diameter of 12.7 mm. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    1937+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    United States of America
    • Price: $10.175
    1. 100+$10.175