CONEC Elektronische Bauelemente GmbH131C11119XConnector Contact

Contact PIN Crimp ST Cable Mount 16-20AWG

This 131C11119X connector contact from Conec comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method. Its wire is 16-20 AWG.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    26 weeks
    • Price: $1.5240
    1. 1+$1.5240
    2. 1000+$1.1968