CONEC Elektronische Bauelemente GmbH131J21019XConnector Contact
Contact PIN Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 131J21019X connector contact from Conec is the most traditional form of connections binding. It has a straight body orientation. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 135 °C. This product is 22.5 mm long.