NXP Semiconductors1322XDSK-DBG

MC13224 802.15.4 LR-WPAN Starter Kit

  • Dev Kit Description

    1322x Development Kits for evaluating the MC1322x platform in package (PiP), allowing the developer to select the hardware and software platform that best meets their needs. The development boards include LEDs, push buttons, connectors, header pins and a programming/debug port. The boards can be powered by batteries, a DC adapter or the USB port. The JTAG port allows easy programming of the MC1322x flash memory via the J-link JTAG debugger, which enables the users to program the MCU with a variety of sample applications included with the BeeKit software. The MC1322x development kits are the ideal platform for more complex IEEE 802.15.4 and ZigBee applications by providing plenty of memory and expansion capabilities.

  • Dev Kit Features

    -1322x-SRB (Sensor Reference Board)
    -2.4 GHz wireless nodes compatible with the IEEE 802.15.4 standard
    -Based on the MC13224V platform in a package
    -MMA7260Q 3-axis acceleration sensor, MPXV5010G pressure sensor and temperature sensor for easy demonstration of wireless data collection
    -Printed F antenna
    -Onboard expansion capabilities for external application-specific development activities
    -Programmable flash
    -J-Tag port for reprogramming and in-circuit hardware debugging
    -USB port to interface with PC
    -Joystick, buttons and LEDs for demonstration, monitoring and control
    -Connections for battery or external power supply

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $481.51
    1. 1+$481.51