Pomona Electronics1325-2

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

qty 1 = a bag of 10 pcs

Testing is a crucial part of designing, use this banana 1325-2 test terminal block from Pomona to connect abnormal wires together. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 15 A. It uses the screw termination method. This product is 39.36 mm long. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C. 1325-2 is housed in red acrylonitrile butadiene styrene.

61 parts: Ships tomorrow

    Total$126.84Price for 4

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2013+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 61 parts
      • Price: $31.7108