Switchcraft13280-18PG-331Connector Circular
Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Make a solid connection with this field installable 13280-18PG-331 connector from Switchcraft. It has a straight body orientation. This product is 63.5 mm long with a diameter of 26.9 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.