Switchcraft13282-18PG-326Connector Circular
Conn Circular PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
N | |
1 | |
18 | |
18 | |
PIN | |
Solder Cup | |
20-24 | |
No | |
Brass | |
Gold Over Nickel | |
Nylon | |
Black | |
600VAC | |
-40 | |
115 | |
IP67 | |
Quick Disconnect | |
300 | |
26.9 | |
63.5 | |
Bulk |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this field installable 13282-18PG-326 connector from Switchcraft. It has a straight body orientation. It uses the solder cup termination method. This product is 63.5 mm long with a diameter of 26.9 mm. This circular connector has an operating temperature of -40 to 115 °C.