CONEC Elektronische Bauelemente GmbH132C10049XConnector Contact
Contact SKT Solder Cup ST Cable Mount 8-10AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 132C10049X connector contact from Conec comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8-10 AWG. It uses the solder cup termination method. This product is 22.98 mm long, 5.5 mm tall and 5.5 mm deep.