CONEC Elektronische Bauelemente GmbH132C11029XConnector Contact

Contact SKT Crimp ST Cable Mount 12-14AWG

This 132C11029X connector contact from Conec is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. Its wire is 12-14 AWG. This product is 22.98 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    26 weeks
    • Price: $2.144
    1. 1+$2.144
    2. 1000+$1.770