CONEC Elektronische Bauelemente GmbH132C12049XConnector Contact
Contact SKT Solder ST
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
SKT | |
Solder | |
Straight | |
30 | |
500 | |
19.18 | |
5.5 | |
5.5 |
This specially engineered 132C12049X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This has a Connector D-Subminiature connector. It uses the solder termination method. This product is 19.18 mm long, 5.5 mm tall and 5.5 mm deep.