CONEC Elektronische Bauelemente GmbH132J30019XConnector Contact
Contact SKT Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Coaxial | |
SKT | |
Solder | |
Straight | |
250V | |
-55 | |
500 | |
19.38 | |
Through Hole |
This 132J30019X connector contact from Conec is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector D-Subminiature connector. It uses the solder termination method. This product is 19.38 mm long.