Pomona Electronics1330-ST-2

Conn Banana M 2 POS Solder ST 2 Port

The easy-to-use banana plug 1330-ST-2 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has 2 ports. It has a plug type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. It uses the solder termination method. 1330-ST-2 is housed in red acrylonitrile butadiene styrene. This product is 30.22 mm long, 25.15 mm tall and 13.71 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $6.016
    1. 5+$6.016
    2. 10+$5.960
    3. 25+$5.903
    4. 50+$5.846
    5. 100+$5.790
    6. 250+$5.733
    7. 500+$5.676
    8. 1000+$5.619
    9. 5000+$5.562