Switchcraft13380-10SG-331Connector Circular
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 13380-10SG-331 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 26.9 mm.