Switchcraft13382-10SG-326Connector Circular
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use only the best field installable 13382-10SG-326 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 10 contacts that are made out of brass and plated with gold over nickel. It uses the solder termination method. This product is 63.5 mm long with a diameter of 26.9 mm. This circular connector has an operating temperature of -55 to 125 °C.