Mill-Max134-10-308-00-020000Connector Socket
Conn DIP Adapter HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Adapter | |
PL | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
100VAC|150VDC | |
Tube | |
10.1 | |
10.1 | |
9.12 | |
Through Hole |
Used with multi-wired cables, this dip adapter 134-10-308-00-020000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This PL connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a plug type gender. 134-10-308-00-020000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 10.1 mm long, 9.12 mm tall and 10.1 mm deep.