Honeywell135-104LAF-J01Thermistors
Thermistor 100K Ohm 5% 2-Pin DO-35 Axial 3974K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
2 | |
4 | |
< 5 | |
3974 | |
-60 | |
300 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Tape and Reel | |
2.03 | |
4.57(Max) | |
Axial | |
Through Hole |
This 135-104LAF-J01 thermistor from Honeywell is a great way to measure temperature while taking up no space. This part has a temperature range of -60 °C to 300 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.57(Max) mm long with a diameter of 2.03 mm.