Honeywell135-253LAG-J01Thermistors
Thermistor 25K Ohm 10% 2-Pin DO-35 Axial 3974K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
Say goodbye to inaccurate temperature measurements with this 135-253LAG-J01 thermistor by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product has a diameter of 2 mm.