Honeywell135-503LAG-J01Thermistors
Thermistor 50K Ohm 10% 2-Pin DO-35 Axial 3974K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
Actively measure temperature with this 135-503LAG-J01 thermistor from Honeywell. This part has a temperature range of -60 °C to 300 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product has a diameter of 2 mm.