Vishay135D826X9125K2Capacitor Tantalum Wet
Cap Tant Wet 82uF 125V 10% (10.32 X 28.6mm) Axial 2.8 Ohm 200°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
82uF | |
10% | |
125VDC | |
2.8 | |
Standard | |
1900 | |
12 | |
Polar | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.32 X 28.6 | |
-55 | |
200 | |
Tray | |
34.95 | |
28.6(Max) | |
17.7 | |
10.32(Max) | |
0.64 |
EDA / CAD Models |