Vishay135D866X9100K2Capacitor Tantalum Wet
Cap Tant Wet 86uF 100V 10% (10.32 X 28.6mm) Axial 1.6 Ohm 200°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
86uF | |
10% | |
100VDC | |
1.6 | |
Standard | |
1800 | |
9 | |
Polar | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.32 X 28.6 | |
-55 | |
200 | |
Tray | |
34.95 | |
28.6(Max) | |
17.7 | |
10.32(Max) | |
0.64 |
This 135D866X9100K2 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 9 μA. This component will be shipped in tray format. Its capacitance value is 86uF. It has a tolerance of 10%. The 135D866X9100K2 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm.
EDA / CAD Models |