TRP Connector1368398-4Connector Telephone and Telecom
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
12 | |
8 | |
1 | |
8 | |
Solder | |
2.03 | |
Right Angle | |
(Green|Orange)/Yellow | |
Yes | |
Brass | |
Semi Bright Nickel | |
0 | |
70 | |
Tray | |
Single | |
17.78 | |
24.13 | |
11.3 | |
Through Hole |
This rj-45 1368398-4 telephone and telecom connector from TRP Connector is the perfect connector for high-power applications. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.03 mm. It has a female type gender. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. 1368398-4 is housed in black high temperature nylon. It uses the solder termination method. This product is 17.78 mm long, 11.3 mm tall and 24.13 mm deep. This part has an operating temperature of 0 to 70 °C.