PHOENIX CONTACT1400493Cable Multi-Conductor
Shielded Twisted Pair Cable Foil/Braid Polyethylene 4Conductors 22AWG/24AWG 7mm 300V Gray Polyurethane 100m
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
Shielded Twisted Pair Cable | |
22/24 | |
4 | |
100 | |
Tinned Copper | |
Black/Blue/Red/White | |
Gray | |
7 | |
300V | |
-40 | |
80 | |
Polyurethane | |
Foil/Braid |
Standard cables are only able to transfer single streams of data bits. Phoenix Contact's round cable 1400493 multi-conductor cable is able to transfer multiple data bits simultaneously. Its cable is 100 m long. It has a gray jacket.