HARTING Technology Group14010413102000Connector Terminal Blocks

Conn Terminal Block M 4 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk

This 14010413102000 PCB terminal block from Harting will join multiple circuits by connecting to the bare wire. This M connector's 4 contacts that are made out of copper alloy and plated with tin. It has a male type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. 14010413102000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 20-24 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 5 mm tall.

Import TariffMay apply to this part if shipping to the United States

9 parts: Ships today

    Total$335.79Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $335.79