HARTING Technology Group14010513102000Connector Terminal Blocks

Conn Terminal Block M 5 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk

Never worry about wires becoming undone by implementing this 14010513102000 PCB terminal block developed by Harting. This M connector's 5 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a male type gender. It has a maximum voltage rating of 160 V. 14010513102000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. Its wire is 20-24 AWG. This product is 5 mm tall. This quick disconnect terminal has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: