HARTING Technology Group14010713101000Connector Terminal Blocks
Conn Terminal Block M 7 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
7 | |
1 | |
2.54 | |
7 | |
Spring Clamp | |
Straight | |
6 | |
160V | |
1000 | |
-40 | |
125 | |
Bulk | |
1.84 | |
21.97 | |
9.6 | |
Black | |
har-flexicon® | |
Surface Mount |
Perfect for troubleshooting this 14010713101000 PCB terminal block manufactured from Harting will help isolate sections of a circuit. This M connector's 7 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a male type gender. 14010713101000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 9.6 mm tall. Its wire is 20-24 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 125 °C.