HARTING Technology Group14010813102000Connector Terminal Blocks

Conn Terminal Block M 8 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk

When you implement this 14010813102000 PCB terminal block from Harting, you will get the best connections results for your circuit! This M connector's 8 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. 14010813102000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm tall. This quick disconnect terminal has an operating temperature of -40 to 125 °C. It uses the solder termination method. Its wire is 20-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    28 weeks
    • Price: $516.86
    1. 1+$516.86