HARTING Technology Group14010913102000Connector Terminal Blocks
Conn Terminal Block M 9 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This 14010913102000 PCB terminal block from Harting will do just that! This M connector's 9 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 6 A. 14010913102000 is housed in liquid crystal polymer. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm tall. This quick disconnect terminal has an operating temperature of -40 to 125 °C. It uses the solder termination method. Its wire is 20-24 AWG.