HARTING Technology Group14020316402000Connector Terminal Blocks
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
5 | |
3 | |
Solder | |
Right Angle | |
17.5 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
15 | |
8.5 | |
10 | |
Black | |
har-flexicon® | |
Through Hole |
This 14020316402000 PCB terminal block manufactured from Harting will bridge different sections of wires together. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 14020316402000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. It uses the solder termination method. This product is 15 mm long, 10 mm tall and 8.5 mm deep. Its wire is 16-30 AWG.