HARTING Technology Group14020516404000Connector Terminal Blocks
Conn Terminal Block 5 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
5 | |
1 | |
5 | |
5 | |
Solder | |
Right Angle | |
17.5 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
8.33 | |
25 | |
9 | |
15.2 | |
Black | |
har-flexicon® | |
Through Hole |
Ideal for testing purposes this 14020516404000 PCB terminal block manufactured from Harting will exceed your needs. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 17.5 A. 14020516404000 is housed in polyamide/polyphthalamide. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. It uses the solder termination method. This product is 25 mm long, 15.2 mm tall and 9 mm deep.