HARTING Technology Group14020616402000Connector Terminal Blocks
Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This 14020616402000 PCB terminal block from Harting will do just that! This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 13.5 A. 14020616402000 is housed in polyamide/polyphthalamide. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 30 mm long, 10 mm tall and 8.5 mm deep. Its wire is 16-30 AWG.