HARTING Technology Group14020815101000Connector Terminal Blocks
Conn Terminal Block 8 POS 3.81mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
8 | |
1 | |
3.81 | |
8 | |
Spring Clamp | |
Straight | |
10 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
8.55 | |
30.48 | |
14.85 | |
Black | |
har-flexicon® | |
Through Hole |
Keep your connections strong with this 14020815101000 PCB terminal block from Harting utilizing clamps and screws. Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 10 A. 14020815101000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 16-30 AWG. It uses the solder termination method. This product is 14.85 mm tall.