HARTING Technology Group14021214402000Connector Terminal Blocks
Conn Terminal Block 12 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Keep your connections strong with this 14021214402000 PCB terminal block from Harting utilizing clamps and screws. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 1-row connector. 14021214402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This product is 42 mm long, 8.5 mm tall and 7.3 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 16-28 AWG. It uses the solder termination method.