Reduced Price
Abbatron1412-08Connector Terminals
Lug Terminal 15.87mm
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Lug Terminal |
Termination Method | Solder Lug |
Body Orientation | Straight |
Stud Size (mm) | 4.16 |
Insulation | Non-Insulated |
Product Length (mm) | 15.88 |
Product Depth (mm) | 7.94 |
Mounting | Cable Mount |
24,700 parts: Ships today
Ships today
- Ships from:
- United States of America
- Date Code:
- 1845+
- Manufacturer Lead Time:
- 0 weeks
- Country Of origin:
- United States of America
- In Stock: 24,700 parts
- Price: $0.0526