HARTING Technology Group14120314002000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
M | |
3 | |
1 | |
Solder | |
3.5 | |
Right Angle | |
11 | |
300V | |
1000 | |
15 | |
-40 | |
110 | |
Bulk | |
11.5 | |
9.2 | |
7.25 | |
har-flexicon® | |
Through Hole |
Mount this wire to board 14120314002000 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 11 A. This product is 11.5 mm long, 7.25 mm tall and 9.2 mm deep. This connector has an operating temperature of -40 to 110 °C. 14120314002000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.