PHOENIX CONTACT1417430Connector Circular
Conn M12 Circular PIN 8 POS ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
The m12 circular 1417430 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a straight body orientation. This male connector's 8 contacts that are made out of bronze and plated with nickel/gold. It has a receptacle type gender. This device has a maximum current rating of 0.5 A. This product is 46.5 mm long with a diameter of 15 mm. This circular connector has an operating temperature of -40 to 85 °C.