PHOENIX CONTACT1419001Connector Telephone and Telecom

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a

This modular rj-45 1419001 telephone and telecom connector from Phoenix Contact is typically used in applications where high-speed signals are an essential part of maintaining the network. This M connector's 8 contacts that are made out of bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a male type gender. This connector has a single port. This device has a maximum current rating of 1.75 A. This product is 55.6 mm long, 17.2 mm tall and 13.3 mm deep. This cable has an operating temperature of -20 to 70 °C. It uses the idt termination method. 1419001 is housed in black polyamide 6/6.

A datasheet is only available for this product at this time.