PHOENIX CONTACT1419184Connector Telephone and Telecom
Conn RJ-45 F 8 POS Screw ST Panel Mount 8 Terminal 1 Port Cat 5
Compliant with Exemption | |
EAR99 | |
Active | |
8473.30.91.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
SKT | |
8 | |
8 | |
1 | |
8 | |
Screw | |
Straight | |
750 | |
-40 | |
70 | |
Single | |
92.8 | |
30 | |
35.4 | |
33 | |
Panel Mount |
This ip67 rj-45 1419184 telephone and telecom connector from Phoenix Contact is the perfect connector for high-power applications. This SKT connector has 8 SKT contacts. This connector has a single port. It has a straight body orientation. It has a socket type gender. It uses the screw termination method. 1419184 is housed in zinc die cast. This part has an operating temperature of -40 to 70 °C.