Cinch Connectivity Solutions142-0701-851Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |