Cinch Connectivity Solutions142-0761-851Connector RF
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |