PHOENIX CONTACT1422205Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
PL | |
8 | |
8 | |
1 | |
8 | |
Cat 6 | |
IDT | |
Straight | |
1 | |
72VDC | |
200 | |
-25 | |
60 | |
Single | |
29.6 | |
Cable Mount |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 1422205 telephone and telecom connector from Phoenix Contact. This PL connector has 8 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. This cable has an operating temperature of -25 to 60 °C. 1422205 is housed in black plastic.