Switchcraft14282-18SG-300Connector Circular
Conn Circular SKT 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
By using this field installable 14282-18SG-300 connector from Switchcraft you can connect circular peripherals straight to your device. This socket type connector's 18 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 6.7 mm deep.