HARTING Technology Group14310214102000Connector Terminal Blocks

Conn Spring Cage Terminal Block F 2 POS 3.5mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk

This spring cage terminal block 14310214102000 PCB terminal block developed by Harting will mend different gage wires together. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 11 A. 14310214102000 is housed in polyamide/polyphthalamide. This product is 7 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG.

No Stock Available

Quantity Increments of 1 Minimum 32
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: