HARTING Technology Group14310215102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 2 POS 3.81mm RA Cable Mount 11A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Spring Cage Terminal Block | |
F | |
2 | |
1 | |
3.81 | |
2 | |
Right Angle | |
11 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
1.74 | |
7.62 | |
20.75 | |
11.5 | |
Green | |
har-flexicon® | |
Cable Mount |
When you implement this spring cage terminal block 14310215102000 PCB terminal block from Harting, you will get the best connections results for your circuit! This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. It has a right angle body orientation. This device has a maximum current rating of 11 A. 14310215102000 is housed in polyamide/polyphthalamide. This product is 7.62 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG.