HARTING Technology Group14310216102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 2 POS 5mm Push-In Cage Clamp RA Cable Mount 12A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this spring cage terminal block 14310216102000 PCB terminal block developed by Harting. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. 14310216102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 14.9 mm tall. Its wire is 12-30 AWG.