HARTING Technology Group14310216402000Connector Terminal Blocks

Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk

Never worry about wires becoming undone by implementing this 14310216402000 PCB terminal block developed by Harting. This F connector has 2 F contacts. It has a maximum voltage rating of 300 V. It has a female type gender. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 15 A. 14310216402000 is housed in polyamide/polyphthalamide. This product is 10 mm long, 10 mm tall and 8.2 mm deep. Its wire is 12-30 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: