HARTING Technology Group14310314402000Connector Terminal Blocks

Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 10A har-flexicon® Bulk

Perfect for troubleshooting this 14310314402000 PCB terminal block manufactured from Harting will help isolate sections of a circuit. This F connector has 3 F contacts. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This device has a maximum current rating of 11 A. 14310314402000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 10.5 mm long, 15.5 mm tall and 18.4 mm deep. Its wire is 14-30 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: