HARTING Technology Group14310413101000Connector Terminal Blocks

Conn Terminal Block F 4 POS 2.54mm Push-In Cage Clamp ST Cable Mount 6A Bulk

Get the best connections between your circuits with this spring cage terminal block 14310413101000 PCB terminal block from Harting. This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. It has a straight body orientation. 14310413101000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 15.46 mm long, 4.9 mm tall and 14.2 mm deep. Its wire is 20-24 AWG.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$1.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $1.1995