HARTING Technology Group14310415102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 4 POS 3.81mm RA Cable Mount 11A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Ideal for testing purposes this spring cage terminal block 14310415102000 PCB terminal block manufactured from Harting will exceed your needs. This F connector's 4 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 11 A. 14310415102000 is housed in polyamide/polyphthalamide. This product is 15.24 mm long, 11.5 mm tall and 20.75 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.